40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VCLAQ-13

DigiKey Part Number
31-MMBZ27VCLAQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ27VCLAQ-13
Description
TVS DIODE 22VWM 40VC SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A
Mfr
Power - Peak Pulse
40W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
22V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
25.65V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
40V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07323 €732,30 €
20.0000,07146 €1.429,20 €
Manufacturers Standard Package
Unit Price without VAT:0,07323 €
Unit Price with VAT:0,08714 €