Direct
Similar
Similar
Similar
Similar
Similar

MMBZ27VAL-7 | |
|---|---|
DigiKey Part Number | MMBZ27VALDITR-ND - Tape & Reel (TR) MMBZ27VALDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBZ27VAL-7 |
Description | TVS DIODE 22VWM 40VC SOT233 |
Customer Reference | |
Detailed Description | 40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power - Peak Pulse 40W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 25.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 40V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ27VAL-7-F | Diodes Incorporated | 69 | MMBZ27VAL-FDICT-ND | 0,23000 € | Direct |
| MMBZ27VAL,215 | Nexperia USA Inc. | 7 | 1727-1147-1-ND | 0,26000 € | Similar |
| MMBZ27VAL,235 | Nexperia USA Inc. | 0 | 1727-8514-1-ND | 0,23000 € | Similar |
| MMBZ27VALT1G | onsemi | 71 | MMBZ27VALT1GOSCT-ND | 0,20000 € | Similar |
| MMBZ27VALT3G | onsemi | 5.640 | MMBZ27VALT3GOSCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,10624 € | 3.187,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |




