
MMBZ20VCLA-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ20VCLA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ20VCLA-7 |
Description | TVS DIODE 17VWM 28VC SOT233 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 1.4A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.4A |
Mfr | Power - Peak Pulse 40W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03841 € | 115,23 € |
| 6.000 | 0,03439 € | 206,34 € |
| 9.000 | 0,03233 € | 290,97 € |
| 15.000 | 0,03002 € | 450,30 € |
| 21.000 | 0,02865 € | 601,65 € |
| 30.000 | 0,02732 € | 819,60 € |
| 75.000 | 0,02440 € | 1.830,00 € |
| 150.000 | 0,02260 € | 3.390,00 € |
| 300.000 | 0,02167 € | 6.501,00 € |
| Unit Price without VAT: | 0,03841 € |
|---|---|
| Unit Price with VAT: | 0,04571 € |

