
MMBZ20VALA-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ20VALA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ20VALA-7 |
Description | TVS DIODE 17VWM 28VC SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 1.4A Ipp Tvs Diode Surface Mount SOT-23-3 |
Category | Current - Peak Pulse (10/1000µs) 1.4A |
Mfr | Power - Peak Pulse 40W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03991 € | 119,73 € |
| 6.000 | 0,03573 € | 214,38 € |
| 9.000 | 0,03360 € | 302,40 € |
| 15.000 | 0,03120 € | 468,00 € |
| 21.000 | 0,02978 € | 625,38 € |
| 30.000 | 0,02839 € | 851,70 € |
| Unit Price without VAT: | 0,03991 € |
|---|---|
| Unit Price with VAT: | 0,04749 € |

