28V Clamp 1.4A Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ20VAL-7

DigiKey Part Number
1034-MMBZ20VAL-7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBZ20VAL-7
Description
TVS DIODE 17VWM 28VC SOT233
Customer Reference
Detailed Description
28V Clamp 1.4A Ipp Tvs Diode Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
28V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 547
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
1034-MMBZ20VAL-7CT-ND
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13300 €1,33 €
1000,11250 €11,25 €
5000,10758 €53,79 €
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €