
MMBZ18VALAQ-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ18VALAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ18VALAQ-7 |
Description | TVS DIODE 14.5VWM 25VC SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 1.6A Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 14.5V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06603 € | 198,09 € |
| 6.000 | 0,05967 € | 358,02 € |
| 9.000 | 0,05642 € | 507,78 € |
| 15.000 | 0,05277 € | 791,55 € |
| 21.000 | 0,05061 € | 1.062,81 € |
| 30.000 | 0,04851 € | 1.455,30 € |
| 75.000 | 0,04389 € | 3.291,75 € |
| 150.000 | 0,04313 € | 6.469,50 € |
| Unit Price without VAT: | 0,06603 € |
|---|---|
| Unit Price with VAT: | 0,07858 € |

