SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448HTS-7-F

DigiKey Part Number
MMBD4448HTS-7FDITR-ND - Tape & Reel (TR)
MMBD4448HTS-7FDICT-ND - Cut Tape (CT)
MMBD4448HTS-7FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4448HTS-7-F
Description
DIODE ARRAY GP 80V 250MA SOT-523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 250mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337.383
Factory Stock: 111.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04900 €0,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04761 €142,83 €
6.0000,04277 €256,62 €
9.0000,04029 €362,61 €
15.0000,03751 €562,65 €
21.0000,03587 €753,27 €
30.0000,03427 €1.028,10 €
75.0000,03075 €2.306,25 €
150.0000,02858 €4.287,00 €
300.0000,02839 €8.517,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €