
MMBD4448HCQW-7-F | |
|---|---|
DigiKey Part Number | MMBD4448HCQW-FDITR-ND - Tape & Reel (TR) MMBD4448HCQW-FDICT-ND - Cut Tape (CT) MMBD4448HCQW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448HCQW-7-F |
Description | DIODE ARRAY GP 80V 250MA SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 250mA Surface Mount 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOT-353 |
Current - Average Rectified (Io) (per Diode) 250mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,22850 € | 22,85 € |
| 500 | 0,17286 € | 86,43 € |
| 1.000 | 0,15493 € | 154,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13211 € | 396,33 € |
| 6.000 | 0,12062 € | 723,72 € |
| 9.000 | 0,11475 € | 1.032,75 € |
| 15.000 | 0,10817 € | 1.622,55 € |
| 21.000 | 0,10427 € | 2.189,67 € |
| 30.000 | 0,10048 € | 3.014,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |



