MMBD4448HADW-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 5.931
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 6.859
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,06812 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,06812 €
Datasheet
Diode Array 2 Pair Common Anode 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448HADW-7

DigiKey Part Number
MMBD4448HADWDITR-ND - Tape & Reel (TR)
MMBD4448HADWDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBD4448HADW-7
Description
DIODE ARRAY GP 80V 250MA SOT-363
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Diode Configuration
2 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,53000 €0,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,12909 €3.872,70 €
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €