
MMBD4448-7-F | |
|---|---|
DigiKey Part Number | MMBD4448-FDITR-ND - Tape & Reel (TR) MMBD4448-FDICT-ND - Cut Tape (CT) MMBD4448-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448-7-F |
Description | DIODE STANDARD 75V 250MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4448-7-F Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16E6433HTMA1 | Infineon Technologies | 1.677.539 | BAS16E6433HTMA1TR-ND | 0,04250 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,06430 € | 6,43 € |
| 500 | 0,04680 € | 23,40 € |
| 1.000 | 0,04112 € | 41,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03387 € | 101,61 € |
| 6.000 | 0,03021 € | 181,26 € |
| 9.000 | 0,02834 € | 255,06 € |
| 15.000 | 0,02623 € | 393,45 € |
| 21.000 | 0,02498 € | 524,58 € |
| 30.000 | 0,02377 € | 713,10 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |










