
MMBD4148W-7-F | |
|---|---|
DigiKey Part Number | MMBD4148W-FDITR-ND - Tape & Reel (TR) MMBD4148W-FDICT-ND - Cut Tape (CT) MMBD4148W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148W-7-F |
Description | DIODE STANDARD 75V 150MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4148W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06650 € | 6,65 € |
| 500 | 0,04840 € | 24,20 € |
| 1.000 | 0,04255 € | 42,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03508 € | 105,24 € |
| 6.000 | 0,03130 € | 187,80 € |
| 9.000 | 0,02937 € | 264,33 € |
| 15.000 | 0,02720 € | 408,00 € |
| 21.000 | 0,02592 € | 544,32 € |
| 30.000 | 0,02467 € | 740,10 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

