
APX803L-29W5-7 | |
|---|---|
DigiKey Part Number | 31-APX803L-29W5-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX803L-29W5-7 |
Description | RESET GENERATOR SOT25 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 0ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12359 € | 370,77 € |
| 6.000 | 0,12002 € | 720,12 € |
| 9.000 | 0,11823 € | 1.064,07 € |
| 15.000 | 0,11625 € | 1.743,75 € |
| 21.000 | 0,11509 € | 2.416,89 € |
| 30.000 | 0,11398 € | 3.419,40 € |
| 75.000 | 0,11158 € | 8.368,50 € |
| Unit Price without VAT: | 0,12359 € |
|---|---|
| Unit Price with VAT: | 0,14707 € |

