MJD45H11-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,23718 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,27384 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,25908 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 8 A 3MHz 1.5 W Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD45H11-13

DigiKey Part Number
31-MJD45H11-13TR-ND - Tape & Reel (TR)
31-MJD45H11-13CT-ND - Cut Tape (CT)
31-MJD45H11-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD45H11-13
Description
TRANS NPN 80V 8A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 8 A 3MHz 1.5 W Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 2A, 1V
Power - Max
1.5 W
Frequency - Transition
3MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,63100 €6,31 €
1000,41360 €41,36 €
5000,32022 €160,11 €
1.0000,29016 €290,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,25759 €643,97 €
5.0000,23746 €1.187,30 €
7.5000,22720 €1.704,00 €
12.5000,21568 €2.696,00 €
17.5000,20886 €3.655,05 €
25.0000,20223 €5.055,75 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €