Bipolar (BJT) Transistor NPN 50 V 2 A 65MHz 1.45 W Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD2873Q-13

DigiKey Part Number
31-MJD2873Q-13TR-ND - Tape & Reel (TR)
31-MJD2873Q-13CT-ND - Cut Tape (CT)
31-MJD2873Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD2873Q-13
Description
TRANS NPN 50V 2A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 65MHz 1.45 W Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Power - Max
1.45 W
Frequency - Transition
65MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40500 €4,05 €
1000,26070 €26,07 €
5000,19830 €99,15 €
1.0000,17819 €178,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15640 €391,00 €
5.0000,14291 €714,55 €
7.5000,13604 €1.020,30 €
12.5000,12832 €1.604,00 €
17.5000,12375 €2.165,62 €
25.0000,11931 €2.982,75 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €