Similar
Similar

MBRF10150CT | |
|---|---|
DigiKey Part Number | MBRF10150CTDI-ND |
Manufacturer | |
Manufacturer Product Number | MBRF10150CT |
Description | DIODE ARR SCHOT 150V 5A ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - Average Rectified (Io) (per Diode) 5A | Supplier Device Package ITO-220AB |
Voltage - Forward (Vf) (Max) @ If 890 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSTF30150C | Littelfuse Inc. | 0 | F7452-ND | 1,00218 € | Similar |
| DSTF40150C | Littelfuse Inc. | 1.000 | 1294-DSTF40150C-CHP | 1,83000 € | Similar |


