Similar

MBRD1040-T-F | |
|---|---|
DigiKey Part Number | MBRD1040-T-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRD1040-T-F |
Description | DIODE SCHOTTKY 40V 10A TO252 |
Customer Reference | |
Detailed Description | Diode 40 V 10A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 35 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-252 (DPAK) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSHD3-40 TR13 PBFREE | Central Semiconductor Corp | 2.404 | 1514-CSHD3-40TR13PBFREECT-ND | 1,00000 € | Similar |


