
MBR5H150VPC-E1 | |
|---|---|
DigiKey Part Number | MBR5H150VPC-E1-ND |
Manufacturer | |
Manufacturer Product Number | MBR5H150VPC-E1 |
Description | DIODE SCHOTTKY 150V 5A DO201 |
Customer Reference | |
Detailed Description | Diode 150 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 8 µA @ 150 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 175°C (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR515 A0G | Taiwan Semiconductor Corporation | 2.514 | SR515A0GCT-ND | 0,65000 € | Similar |


