
MBR20200CTF-G1 | |
|---|---|
DigiKey Part Number | 31-MBR20200CTF-G1-ND |
Manufacturer | |
Manufacturer Product Number | MBR20200CTF-G1 |
Description | DIODE ARR SCHOT 200V 10A TO220F3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220F-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 50 | 0,64860 € | 32,43 € |
| 100 | 0,57760 € | 57,76 € |
| 500 | 0,45290 € | 226,45 € |
| 1.000 | 0,41275 € | 412,75 € |
| 2.000 | 0,37898 € | 757,96 € |
| 5.000 | 0,34243 € | 1.712,15 € |
| 10.000 | 0,31986 € | 3.198,60 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

