Direct

MBR1660 | |
|---|---|
DigiKey Part Number | MBR1660DI-ND |
Manufacturer | |
Manufacturer Product Number | MBR1660 |
Description | DIODE SCHOTTKY 60V 16A TO220AC |
Customer Reference | |
Detailed Description | Diode 60 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Tube | Capacitance @ Vr, F 450pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 16 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR1660 | onsemi | 249 | MBR1660-ND | 2,63000 € | Direct |
| MBR1660-E3/45 | Vishay General Semiconductor - Diodes Division | 319 | MBR1660-E3/45GI-ND | 2,53000 € | Direct |



