MBR1635 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.111
Unit Price: 1,68000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27.919
Unit Price: 0,38245 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.285
Unit Price: 1,27000 €
Datasheet
Diode 35 V 16A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1635

DigiKey Part Number
MBR1635DI-ND
Manufacturer
Manufacturer Product Number
MBR1635
Description
DIODE SCHOTTKY 35V 16A TO220AC
Customer Reference
Detailed Description
Diode 35 V 16A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 35 V
Capacitance @ Vr, F
450pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes