
MBR10200CT-G1 | |
---|---|
DigiKey Part Number | 31-MBR10200CT-G1-ND |
Manufacturer | |
Manufacturer Product Number | MBR10200CT-G1 |
Description | DIODE ARR SCHOTT 200V 5A TO2203 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,82000 € | 0,82 € |
50 | 0,38060 € | 19,03 € |
100 | 0,33660 € | 33,66 € |
500 | 0,25936 € | 129,68 € |
1.000 | 0,23447 € | 234,47 € |
2.000 | 0,21352 € | 427,04 € |
5.000 | 0,19083 € | 954,15 € |
10.000 | 0,17681 € | 1.768,10 € |
50.000 | 0,17060 € | 8.530,00 € |
Unit Price without VAT: | 0,82000 € |
---|---|
Unit Price with VAT: | 0,97580 € |