MB356W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 279
Unit Price: 6,43000 €
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole MB-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB356W

DigiKey Part Number
MB356WDI-ND
Manufacturer
Manufacturer Product Number
MB356W
Description
BRIDGE RECT 1PHASE 600V 35A MB-W
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole MB-W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 17.5 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, MB-W
Technology
Standard
Supplier Device Package
MB-W
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
35 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBPC3506W-E4/51Vishay General Semiconductor - Diodes Division279112-GBPC3506W-E4/51-ND6,43000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes