MB356 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 5,40000 €
Datasheet
Bridge Rectifier Single Phase Standard 600 V QC Terminal MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB356

DigiKey Part Number
MB356-ND
Manufacturer
Manufacturer Product Number
MB356
Description
BRIDGE RECT 1PHASE 600V 35A MB
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V QC Terminal MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 17.5 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
QC Terminal
Diode Type
Single Phase
Package / Case
4-Square, MB
Technology
Standard
Supplier Device Package
MB
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
35 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBPC3506onsemi0GBPC3506FS-ND5,40000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes