Bridge Rectifier Single Phase Standard 600 V QC Terminal MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB356-F

DigiKey Part Number
MB356-FDI-ND
Manufacturer
Manufacturer Product Number
MB356-F
Description
BRIDGE RECT 1PHASE 600V 35A MB
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V QC Terminal MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 17.5 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
QC Terminal
Diode Type
Single Phase
Package / Case
4-Square, MB
Technology
Standard
Supplier Device Package
MB
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
35 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,67190 €167,19 €
Manufacturers Standard Package
Unit Price without VAT:1,67190 €
Unit Price with VAT:1,98956 €