Bridge Rectifier Single Phase Standard 400 V Through Hole MB-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB354W

DigiKey Part Number
MB354WDI-ND
Manufacturer
Manufacturer Product Number
MB354W
Description
BRIDGE RECT 1PHASE 400V 35A MB-W
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole MB-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 17.5 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, MB-W
Supplier Device Package
MB-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.