
MB354 | |
|---|---|
DigiKey Part Number | MB354-ND |
Manufacturer | |
Manufacturer Product Number | MB354 |
Description | BRIDGE RECT 1PHASE 400V 35A MB |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V QC Terminal MB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 17.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, MB |
Technology Standard | Supplier Device Package MB |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 35 A |

