
MB156 | |
|---|---|
DigiKey Part Number | MB156-ND |
Manufacturer | |
Manufacturer Product Number | MB156 |
Description | BRIDGE RECT 1PHASE 600V 15A MB |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal MB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 7.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, MB |
Technology Standard | Supplier Device Package MB |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC1506 | onsemi | 1 | GBPC1506FS-ND | 5,46000 € | Direct |


