
MB152W | |
|---|---|
DigiKey Part Number | MB152WDI-ND |
Manufacturer | |
Manufacturer Product Number | MB152W |
Description | BRIDGE RECT 1PHASE 200V 15A MB-W |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole MB-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, MB-W | |
Supplier Device Package | MB-W | |
Base Product Number |


