MFR Recommended

LZ52C16W | |
|---|---|
DigiKey Part Number | 31-LZ52C16WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LZ52C16W |
Description | DIODE ZENER 16V 500MW 1206 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±2% Surface Mount 1206 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package 1206 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C16-7-F | Diodes Incorporated | 0 | BZT52C16-FDICT-ND | 0,18000 € | MFR Recommended |


