
LXS0108LEX | |
|---|---|
DigiKey Part Number | 31-LXS0108LEXTR-ND - Tape & Reel (TR) 31-LXS0108LEXDKR-ND - Digi-Reel® 31-LXS0108LEXCT-ND |
Manufacturer | |
Manufacturer Product Number | LXS0108LEX |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35824 € | 1.074,72 € |
| 6.000 | 0,34969 € | 2.098,14 € |
| 9.000 | 0,34540 € | 3.108,60 € |
| 15.000 | 0,34065 € | 5.109,75 € |
| 21.000 | 0,33788 € | 7.095,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,55000 € | 5,50 € |
| 25 | 0,49520 € | 12,38 € |
| 100 | 0,43560 € | 43,56 € |
| 250 | 0,40712 € | 101,78 € |
| 500 | 0,38988 € | 194,94 € |
| 1.000 | 0,38868 € | 388,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,55000 € | 5,50 € |
| 25 | 0,49520 € | 12,38 € |
| 100 | 0,43560 € | 43,56 € |
| 250 | 0,40712 € | 101,78 € |
| 500 | 0,38988 € | 194,94 € |
| 1.000 | 0,38868 € | 388,68 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


