
LXS0104ZMAEX | |
|---|---|
DigiKey Part Number | 31-LXS0104ZMAEXTR-ND - Tape & Reel (TR) 31-LXS0104ZMAEXCT-ND - Cut Tape (CT) 31-LXS0104ZMAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXS0104ZMAEX |
Description | IC XLTR VL BIDIR 12-XQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit Channel 24Mbps 12-XQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | LXS0104ZMAEX Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 12-UFQFN |
Number of Circuits 1 | Supplier Device Package 12-XQFN (1.7x2) |
Voltage - VCCA 1.65 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22280 € | 5,57 € |
| 100 | 0,19270 € | 19,27 € |
| 250 | 0,17844 € | 44,61 € |
| 500 | 0,16988 € | 84,94 € |
| 1.000 | 0,16293 € | 162,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15406 € | 462,18 € |
| 6.000 | 0,14979 € | 898,74 € |
| 9.000 | 0,14765 € | 1.328,85 € |
| 15.000 | 0,14528 € | 2.179,20 € |
| 21.000 | 0,14389 € | 3.021,69 € |
| 30.000 | 0,14256 € | 4.276,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

