
LXS0102GBAEX | |
|---|---|
DigiKey Part Number | 31-LXS0102GBAEXTR-ND - Tape & Reel (TR) 31-LXS0102GBAEXCT-ND - Cut Tape (CT) 31-LXS0102GBAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXS0102GBAEX |
Description | IC XLTR VL BIDIR 8-WLCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-WLCSP (1.89X0.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (1.89X0.89) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,30880 € | 7,72 € |
| 100 | 0,26900 € | 26,90 € |
| 250 | 0,25004 € | 62,51 € |
| 500 | 0,23862 € | 119,31 € |
| 1.000 | 0,23253 € | 232,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21757 € | 652,71 € |
| 6.000 | 0,21188 € | 1.271,28 € |
| 9.000 | 0,20902 € | 1.881,18 € |
| 15.000 | 0,20586 € | 3.087,90 € |
| 21.000 | 0,20402 € | 4.284,42 € |
| 30.000 | 0,20224 € | 6.067,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


