
LXS0102GBAEX | |
|---|---|
DigiKey Part Number | 31-LXS0102GBAEXTR-ND - Tape & Reel (TR) 31-LXS0102GBAEXCT-ND - Cut Tape (CT) 31-LXS0102GBAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXS0102GBAEX |
Description | IC XLTR VL BIDIR 8-WLCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-WLCSP (1.89X0.89) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.65 V ~ 3.6 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 2.3 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull, Tri-State |
Part Status Active | Data Rate 24Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFBGA, WLCSP |
Channels per Circuit 2 | Supplier Device Package 8-WLCSP (1.89X0.89) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,30480 € | 7,62 € |
| 100 | 0,26570 € | 26,57 € |
| 250 | 0,24696 € | 61,74 € |
| 500 | 0,23566 € | 117,83 € |
| 1.000 | 0,22964 € | 229,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21486 € | 644,58 € |
| 6.000 | 0,20924 € | 1.255,44 € |
| 9.000 | 0,20642 € | 1.857,78 € |
| 15.000 | 0,20330 € | 3.049,50 € |
| 21.000 | 0,20148 € | 4.231,08 € |
| 30.000 | 0,19973 € | 5.991,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


