
LSF0204QT14-13 | |
|---|---|
DigiKey Part Number | 31-LSF0204QT14-13TR-ND - Tape & Reel (TR) 31-LSF0204QT14-13CT-ND - Cut Tape (CT) 31-LSF0204QT14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204QT14-13 |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27040 € | 6,76 € |
| 100 | 0,23500 € | 23,50 € |
| 250 | 0,21812 € | 54,53 € |
| 500 | 0,20792 € | 103,96 € |
| 1.000 | 0,20126 € | 201,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19066 € | 476,65 € |
| 5.000 | 0,18531 € | 926,55 € |
| 7.500 | 0,18264 € | 1.369,80 € |
| 12.500 | 0,17967 € | 2.245,88 € |
| 17.500 | 0,17794 € | 3.113,95 € |
| 25.000 | 0,17627 € | 4.406,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


