
LSF0106ZH16-13 | |
|---|---|
DigiKey Part Number | 31-LSF0106ZH16-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSF0106ZH16-13 |
Description | IC XLTR VL BIDIR W-QFN3030-16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel W-QFN3030-16 (Type CJ) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.65 V ~ 4.5 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 1.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) | Output Type Open Drain, Push-Pull, Tri-State |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-WFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package W-QFN3030-16 (Type CJ) |
Channels per Circuit 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35679 € | 1.783,95 € |
| Unit Price without VAT: | 0,35679 € |
|---|---|
| Unit Price with VAT: | 0,42458 € |

