
LSF0106QT16-13 | |
|---|---|
DigiKey Part Number | 31-LSF0106QT16-13TR-ND - Tape & Reel (TR) 31-LSF0106QT16-13CT-ND - Cut Tape (CT) 31-LSF0106QT16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0106QT16-13 |
Description | IC XLTR VL BIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 0.65 V ~ 4.5 V | |
Voltage - VCCB | 1.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57900 € | 5,79 € |
| 25 | 0,52160 € | 13,04 € |
| 100 | 0,45910 € | 45,91 € |
| 250 | 0,42924 € | 107,31 € |
| 500 | 0,41120 € | 205,60 € |
| 1.000 | 0,41058 € | 410,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38070 € | 951,75 € |
| 5.000 | 0,37126 € | 1.856,30 € |
| 7.500 | 0,36653 € | 2.748,98 € |
| 12.500 | 0,36129 € | 4.516,12 € |
| 17.500 | 0,35823 € | 6.269,02 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

