
LSF0102V8-7 | |
|---|---|
DigiKey Part Number | 31-LSF0102V8-7TR-ND - Tape & Reel (TR) 31-LSF0102V8-7CT-ND - Cut Tape (CT) 31-LSF0102V8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102V8-7 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.65 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13200 € | 3,30 € |
| 100 | 0,11300 € | 11,30 € |
| 250 | 0,10396 € | 25,99 € |
| 500 | 0,09850 € | 49,25 € |
| 1.000 | 0,09403 € | 94,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08849 € | 265,47 € |
| 6.000 | 0,08578 € | 514,68 € |
| 9.000 | 0,08442 € | 759,78 € |
| 15.000 | 0,08292 € | 1.243,80 € |
| 21.000 | 0,08204 € | 1.722,84 € |
| 30.000 | 0,08119 € | 2.435,70 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





