
LSF0102SS8-7 | |
|---|---|
DigiKey Part Number | 31-LSF0102SS8-7TR-ND - Tape & Reel (TR) 31-LSF0102SS8-7CT-ND - Cut Tape (CT) 31-LSF0102SS8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102SS8-7 |
Description | IC XLTR VL BIDIR 8-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.65 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13840 € | 3,46 € |
| 100 | 0,11850 € | 11,85 € |
| 250 | 0,10912 € | 27,28 € |
| 500 | 0,10346 € | 51,73 € |
| 1.000 | 0,09879 € | 98,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09302 € | 279,06 € |
| 6.000 | 0,09019 € | 541,14 € |
| 9.000 | 0,08878 € | 799,02 € |
| 15.000 | 0,08721 € | 1.308,15 € |
| 21.000 | 0,08630 € | 1.812,30 € |
| 30.000 | 0,08541 € | 2.562,30 € |
| 75.000 | 0,08352 € | 6.264,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

