MFR Recommended

LS4448W | |
|---|---|
DigiKey Part Number | 31-LS4448W-ND |
Manufacturer | |
Manufacturer Product Number | LS4448W |
Description | DIODE STANDARD 100V 250MA 1206 |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount 1206 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |


