MFR Recommended

LS4148WT | |
|---|---|
DigiKey Part Number | 31-LS4148WT-ND |
Manufacturer | |
Manufacturer Product Number | LS4148WT |
Description | DIODE STANDARD 75V 150MA 0603 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 0603 |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Bulk | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package 0603 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WT-7 | Diodes Incorporated | 0 | 1N4148WTDICT-ND | 0,18000 € | MFR Recommended |


