LS4148W is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 1.168.353
Unit Price: 0,15000 €
Datasheet
Image for LS4148W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS4148W

DigiKey Part Number
31-LS4148W-ND
Manufacturer
Manufacturer Product Number
LS4148W
Description
DIODE STANDARD 75V 150MA 1206
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount 1206
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
1206
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes