
LM4040C30QFTA | |
|---|---|
DigiKey Part Number | 31-LM4040C30QFTATR-ND - Tape & Reel (TR) 31-LM4040C30QFTACT-ND - Cut Tape (CT) 31-LM4040C30QFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C30QFTA |
Description | IC VREF SHUNT 3V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Noise - 10Hz to 10kHz 35µVrms |
Manufacturer Diodes Incorporated | Current - Cathode 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.5% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39480 € | 9,87 € |
| 100 | 0,34550 € | 34,55 € |
| 250 | 0,32196 € | 80,49 € |
| 500 | 0,30778 € | 153,89 € |
| 1.000 | 0,29610 € | 296,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28167 € | 845,01 € |
| 6.000 | 0,27460 € | 1.647,60 € |
| 9.000 | 0,27107 € | 2.439,63 € |
| 15.000 | 0,26715 € | 4.007,25 € |
| 21.000 | 0,26486 € | 5.562,06 € |
| 30.000 | 0,26266 € | 7.879,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

