
LM4040B30QFTA | |
|---|---|
DigiKey Part Number | 31-LM4040B30QFTATR-ND - Tape & Reel (TR) 31-LM4040B30QFTACT-ND - Cut Tape (CT) 31-LM4040B30QFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B30QFTA |
Description | IC VREF SHUNT 0.2% SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,48800 € | 12,20 € |
| 100 | 0,42860 € | 42,86 € |
| 250 | 0,40036 € | 100,09 € |
| 500 | 0,38338 € | 191,69 € |
| 1.000 | 0,36938 € | 369,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35209 € | 1.056,27 € |
| 6.000 | 0,34363 € | 2.061,78 € |
| 9.000 | 0,33939 € | 3.054,51 € |
| 15.000 | 0,33470 € | 5.020,50 € |
| 21.000 | 0,33195 € | 6.970,95 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

