
LM2903QS-13 | |
|---|---|
DigiKey Part Number | LM2903QS-13DITR-ND - Tape & Reel (TR) LM2903QS-13DICT-ND - Cut Tape (CT) LM2903QS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903QS-13 |
Description | IC COMPARATOR 2 DIFF 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.7mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08840 € | 2,21 € |
| 100 | 0,07500 € | 7,50 € |
| 250 | 0,06864 € | 17,16 € |
| 500 | 0,06480 € | 32,40 € |
| 1.000 | 0,06164 € | 61,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05830 € | 145,75 € |
| 5.000 | 0,05629 € | 281,45 € |
| 7.500 | 0,05528 € | 414,60 € |
| 12.500 | 0,05417 € | 677,12 € |
| 17.500 | 0,05351 € | 936,43 € |
| 25.000 | 0,05289 € | 1.322,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


