
LM2903AS-13 | |
|---|---|
DigiKey Part Number | 31-LM2903AS-13TR-ND - Tape & Reel (TR) 31-LM2903AS-13CT-ND - Cut Tape (CT) 31-LM2903AS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903AS-13 |
Description | IC COMPARATOR 2 DIFF 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.7mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08520 € | 2,13 € |
| 100 | 0,07190 € | 7,19 € |
| 250 | 0,06580 € | 16,45 € |
| 500 | 0,06212 € | 31,06 € |
| 1.000 | 0,05907 € | 59,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05585 € | 139,62 € |
| 5.000 | 0,05391 € | 269,55 € |
| 7.500 | 0,05294 € | 397,05 € |
| 12.500 | 0,05186 € | 648,25 € |
| 17.500 | 0,05123 € | 896,52 € |
| 25.000 | 0,05062 € | 1.265,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

