
LM2901AQT14-13 | |
|---|---|
DigiKey Part Number | LM2901AQT14-13DITR-ND - Tape & Reel (TR) LM2901AQT14-13DICT-ND - Cut Tape (CT) LM2901AQT14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901AQT14-13 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, MOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901AQT14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13240 € | 3,31 € |
| 100 | 0,11320 € | 11,32 € |
| 250 | 0,10420 € | 26,05 € |
| 500 | 0,09874 € | 49,37 € |
| 1.000 | 0,09424 € | 94,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08949 € | 223,72 € |
| 5.000 | 0,08663 € | 433,15 € |
| 7.500 | 0,08520 € | 639,00 € |
| 12.500 | 0,08361 € | 1.045,12 € |
| 17.500 | 0,08268 € | 1.446,90 € |
| 25.000 | 0,08179 € | 2.044,75 € |
| 62.500 | 0,07987 € | 4.991,88 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





