Similar
Similar
Similar

LLSD103B-7 | |
|---|---|
DigiKey Part Number | LLSD103BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLSD103B-7 |
Description | DIODE SCHOTT 30V 350MA MINI MELF |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | LLSD103B-7 Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package Mini MELF |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103BW-7-F | Diodes Incorporated | 17.116 | SD103BW-7-FDICT-ND | 0,32000 € | Similar |
| TMMBAT42FILM | STMicroelectronics | 5.738 | 497-3272-1-ND | 0,22000 € | Similar |
| TMMBAT43FILM | STMicroelectronics | 23.497 | 497-12811-1-ND | 0,22000 € | Similar |



