LLSD103B-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 7.309
Unit Price: 0,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.197
Unit Price: 0,21000 €
Datasheet
Diode 30 V 350mA Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLSD103B-13

DigiKey Part Number
LLSD103B-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLSD103B-13
Description
DIODE SCHOTT 30V 350MA MINI MELF
Customer Reference
Detailed Description
Diode 30 V 350mA Surface Mount Mini MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini MELF
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types