
LL4154-7 | |
|---|---|
DigiKey Part Number | LL4154-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LL4154-7 |
Description | DIODE STD 25V 150MA MINI MELF |
Customer Reference | |
Detailed Description | Diode 25 V 150mA Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | LL4154-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini MELF | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03568 € | 89,20 € |
| 5.000 | 0,03225 € | 161,25 € |
| 7.500 | 0,03049 € | 228,68 € |
| 12.500 | 0,02848 € | 356,00 € |
| 17.500 | 0,02728 € | 477,40 € |
| 25.000 | 0,02611 € | 652,75 € |
| 62.500 | 0,02352 € | 1.470,00 € |
| 125.000 | 0,02191 € | 2.738,75 € |
| 250.000 | 0,02152 € | 5.380,00 € |
| Unit Price without VAT: | 0,03568 € |
|---|---|
| Unit Price with VAT: | 0,04246 € |

