
KBJL410-TU | |
|---|---|
DigiKey Part Number | 31-KBJL410-TU-ND |
Manufacturer | |
Manufacturer Product Number | KBJL410-TU |
Description | BRIDGE RECT 1PHASE 1KV 4A KBJL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBJL | |
Supplier Device Package | KBJL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,54650 € | 10,93 € |
| Unit Price without VAT: | 0,54650 € |
|---|---|
| Unit Price with VAT: | 0,65034 € |

